
HFA3824IV96 | |
|---|---|
DigiKey Part Number | 2156-HFA3824IV96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3824IV96 |
Description | IC SPREAD SPECT PROC 48-TQFP |
Customer Reference | |
Detailed Description | Direct Sequence Spread Spectrum Baseband Processor 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Direct Sequence Spread Spectrum Baseband Processor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,64206 € | 259,83 € |
| Unit Price without VAT: | 7,64206 € |
|---|---|
| Unit Price with VAT: | 9,09405 € |

