
HFA3767IA | |
|---|---|
DigiKey Part Number | 2156-HFA3767IA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3767IA |
Description | 130MHZ CDMA/AMPS QUADRATURE MODU |
Customer Reference | |
Detailed Description | RF IC Modulator AMPS, CDMA, TDMA 130MHz Up Converter 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modulator | |
Frequency | 130MHz | |
RF Type | AMPS, CDMA, TDMA | |
Secondary Attributes | Up Converter | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP |
| Bulk: | 912 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,77121 € | 256,45 € |
| Unit Price without VAT: | 7,77121 € |
|---|---|
| Unit Price with VAT: | 9,24774 € |

