
HFA3726IN | |
|---|---|
DigiKey Part Number | 2156-HFA3726IN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3726IN |
Description | QUADRATURE IF MODULATOR/DEMOD |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator 802.11, TDMA, ISM, PCS, WLL, WLAN 10MHz ~ 400MHz Up/Down Converter 80-TQFP (14x14) |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 400MHz |
Manufacturer Harris Corporation | RF Type 802.11, TDMA, ISM, PCS, WLL, WLAN |
Packaging Bulk | Secondary Attributes Up/Down Converter |
Part Status Active | Package / Case 80-LQFP |
Function Modulator/Demodulator | Supplier Device Package 80-TQFP (14x14) |
| Bulk: | 3167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,65227 € | 256,35 € |
| Unit Price without VAT: | 11,65227 € |
|---|---|
| Unit Price with VAT: | 13,86620 € |

