
HFA3724IN96 | |
|---|---|
DigiKey Part Number | 2156-HFA3724IN96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3724IN96 |
Description | QUADRATURE IF MODULATOR/DEMOD |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator 802.11, PCS, TDMA, WLL, WLAN 10MHz ~ 400MHz 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Modulator/Demodulator | |
Frequency | 10MHz ~ 400MHz | |
RF Type | 802.11, PCS, TDMA, WLL, WLAN | |
Secondary Attributes | - | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) |
| Bulk: | 3404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,43133 € | 261,47 € |
| Unit Price without VAT: | 17,43133 € |
|---|---|
| Unit Price with VAT: | 20,74328 € |

