
HFA3665IA | |
|---|---|
DigiKey Part Number | 2156-HFA3665IA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3665IA |
Description | CDMA/AMPS DOWNCONVERTER W/AGC CA |
Customer Reference | |
Detailed Description | RF IC Downconverter, LNA, Mixer AMPS, CDMA, TDMA 869MHz ~ 895MHz Down Converter 28-SSOP/QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Downconverter, LNA, Mixer | |
Frequency | 869MHz ~ 895MHz | |
RF Type | AMPS, CDMA, TDMA | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP |
| Bulk: | 2957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,50625 € | 260,25 € |
| Unit Price without VAT: | 6,50625 € |
|---|---|
| Unit Price with VAT: | 7,74244 € |

