
HFA3664IA | |
|---|---|
DigiKey Part Number | 2156-HFA3664IA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3664IA |
Description | 2.7GHZ UPCONVERTER |
Customer Reference | |
Detailed Description | RF IC Upconverter CDMA, TDMA, WLAN 2.3GHz ~ 2.7GHz Up Converter 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 2.3GHz ~ 2.7GHz | |
RF Type | CDMA, TDMA, WLAN | |
Secondary Attributes | Up Converter | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,50625 € | 260,25 € |
| Unit Price without VAT: | 6,50625 € |
|---|---|
| Unit Price with VAT: | 7,74244 € |

