
HFA3663IA | |
|---|---|
DigiKey Part Number | 2156-HFA3663IA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3663IA |
Description | 2.3GHZ UPCONVERTER |
Customer Reference | |
Detailed Description | RF IC Upconverter CDMA, TDMA, WLAN 2GHz ~ 2.3GHz Up Converter 20-QSOP |
Datasheet | Datasheet |
Category | RF Type CDMA, TDMA, WLAN |
Manufacturer Harris Corporation | Secondary Attributes Up Converter |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Function Upconverter | Supplier Device Package 20-QSOP |
Frequency 2GHz ~ 2.3GHz |
| Bulk: | 4662 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,00588 € | 255,30 € |
| Unit Price without VAT: | 5,00588 € |
|---|---|
| Unit Price with VAT: | 5,95700 € |

