
HFA3600IB | |
|---|---|
DigiKey Part Number | 2156-HFA3600IB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA3600IB |
Description | RF AND BASEBAND CIRCUIT, PDSO14 |
Customer Reference | |
Detailed Description | RF IC LO Amplifier, Mixer AMPS, Cordless Phones, GSM, ISM, PCS, UHF 900MHz Mixer 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | LO Amplifier, Mixer | |
Frequency | 900MHz | |
RF Type | AMPS, Cordless Phones, GSM, ISM, PCS, UHF | |
Secondary Attributes | Mixer | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55771 € | 258,58 € |
| Unit Price without VAT: | 1,55771 € |
|---|---|
| Unit Price with VAT: | 1,85367 € |

