
HFA3524IA96 | |
|---|---|
DigiKey Part Number | 2156-HFA3524IA96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3524IA96 |
Description | IC FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | - | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 86245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,40667 € | 259,32 € |
| Unit Price without VAT: | 14,40667 € |
|---|---|
| Unit Price with VAT: | 17,14394 € |

