Frequency Synthesizer IC 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA3524IA

DigiKey Part Number
2156-HFA3524IA-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HFA3524IA
Description
IC FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
Frequency Synthesizer IC 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer
PLL
Yes
Input
CMOS, TTL, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:3
Differential - Input:Output
Yes/No
Frequency - Max
-
Divider/Multiplier
No/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2484
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1615,99875 €255,98 €
Unit Price without VAT:15,99875 €
Unit Price with VAT:19,03851 €