
HFA3424IB | |
|---|---|
DigiKey Part Number | 2156-HFA3424IB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3424IB |
Description | IC AMP 802.11 ISM 2.4GHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11, ISM, TDMA, PCS, WLAN 2.4GHz ~ 2.5GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | 1.9dB | |
RF Type | 802.11, ISM, TDMA, PCS, WLAN | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 8750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,23073 € | 255,46 € |
| Unit Price without VAT: | 6,23073 € |
|---|---|
| Unit Price with VAT: | 7,41457 € |

