
HFA3128B | |
|---|---|
DigiKey Part Number | 2156-HFA3128B-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA3128B |
Description | RF TRANS 5 PNP 15V 5.5GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Transistor 5 PNP 15V 65mA 5.5GHz 150mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Harris Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 2V |
Packaging Bulk | Current - Collector (Ic) (Max) 65mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 5 PNP | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Frequency - Transition 5.5GHz | Supplier Device Package 16-SOIC |
Noise Figure (dB Typ @ f) 3.5dB @ 1GHz |
| Bulk: | 2967 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,18300 € | 259,15 € |
| Unit Price without VAT: | 5,18300 € |
|---|---|
| Unit Price with VAT: | 6,16777 € |

