
HFA3127R | |
|---|---|
DigiKey Part Number | 2156-HFA3127R-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA3127R |
Description | RF TRANS 5 NPN 12V 8GHZ 16-QFN |
Customer Reference | |
Detailed Description | RF Transistor 5 NPN 12V 65mA 8GHz 150mW Surface Mount 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 5 NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 1GHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 2V | |
Current - Collector (Ic) (Max) | 65mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Tube: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,16889 € | 258,08 € |
| Unit Price without VAT: | 7,16889 € |
|---|---|
| Unit Price with VAT: | 8,53098 € |

