
HFA3101B | |
|---|---|
DigiKey Part Number | 2156-HFA3101B-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA3101B |
Description | RF SMALL SIGNAL TRANSISTOR |
Customer Reference | |
Detailed Description | RF Mixer IC 0Hz ~ 10GHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 0Hz ~ 10GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 1.7dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

