
HFA1405IP | |
|---|---|
DigiKey Part Number | 2156-HFA1405IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1405IP |
Description | QUAD OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 4 Current Feedback 14-PDIP |
Datasheet | Datasheet |
Category | Slew Rate 2500V/µs |
Manufacturer Intersil | Current - Supply 5.8 mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Applications Current Feedback | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
-3db Bandwidth 400 MHz | Supplier Device Package 14-PDIP |
| Tube: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,27500 € | 256,50 € |
| Unit Price without VAT: | 4,27500 € |
|---|---|
| Unit Price with VAT: | 5,08725 € |

