
HFA1305IB | |
|---|---|
DigiKey Part Number | 2156-HFA1305IB-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1305IB |
Description | IC OPAMP CFA 3 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 2500V/µs | |
-3db Bandwidth | 375 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,48025 € | 259,21 € |
| Unit Price without VAT: | 6,48025 € |
|---|---|
| Unit Price with VAT: | 7,71150 € |

