Current Feedback Amplifier 3 Circuit 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA1305IA

DigiKey Part Number
2156-HFA1305IA-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HFA1305IA
Description
IC OPAMP CFA 3 CIRCUIT 16QSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
2500V/µs
-3db Bandwidth
375 MHz
Current - Input Bias
6 µA
Voltage - Input Offset
2 mV
Current - Supply
5.8mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.941
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1941
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
823,16695 €259,69 €
Unit Price without VAT:3,16695 €
Unit Price with VAT:3,76867 €