
HFA1212IP | |
|---|---|
DigiKey Part Number | 2156-HFA1212IP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1212IP |
Description | IC BUFFER 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 5.9mA | |
Current - Output / Channel | 55 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 12278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,40972 € | 257,84 € |
| Unit Price without VAT: | 2,40972 € |
|---|---|
| Unit Price with VAT: | 2,86757 € |

