
HFA1149IP | |
|---|---|
DigiKey Part Number | 2156-HFA1149IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1149IP |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 9.6mA |
Packaging Bulk | Current - Output / Channel 36 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2600V/µs | Mounting Type Through Hole |
-3db Bandwidth 320 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 4 µA | Supplier Device Package 8-PDIP |
| Bulk: | 894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

