
HFA1145IPZ | |
|---|---|
DigiKey Part Number | 2156-HFA1145IPZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1145IPZ |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 330 MHz | |
Slew Rate | 2100V/µs | |
Current - Supply | 5.8 mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply, Single/Dual (±) | 9V ~ 11V, ±4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,44429 € | 260,55 € |
| Unit Price without VAT: | 7,44429 € |
|---|---|
| Unit Price with VAT: | 8,85871 € |

