
HFA1145IP | |
|---|---|
DigiKey Part Number | 2156-HFA1145IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1145IP |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 6.3mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 1000V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 330 MHz |
| Tube: | 1970 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 5,88977 € | 253,26 € |
| Unit Price without VAT: | 5,88977 € |
|---|---|
| Unit Price with VAT: | 7,00883 € |

