
HFA1135IB | |
|---|---|
DigiKey Part Number | 2156-HFA1135IB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1135IB |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 6.9mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 360 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 360 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA |
| Bulk: | 1005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,13340 € | 256,67 € |
| Unit Price without VAT: | 5,13340 € |
|---|---|
| Unit Price with VAT: | 6,10875 € |

