
HFA1130IP | |
|---|---|
DigiKey Part Number | 2156-HFA1130IP-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1130IP |
Description | 850MHZ, OUTPUT LIMITING, LOW DIS |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 21mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2300V/µs | Mounting Type Surface Mount |
-3db Bandwidth 850 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 25 µA | Supplier Device Package 8-SOIC |
| Bulk: | 4330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,91511 € | 256,53 € |
| Unit Price without VAT: | 2,91511 € |
|---|---|
| Unit Price with VAT: | 3,46898 € |

