
HFA1115IB | |
|---|---|
DigiKey Part Number | 2156-HFA1115IB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1115IB |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1660V/µs | |
-3db Bandwidth | 225 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 6.9mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 7249 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,62480 € | 257,23 € |
| Unit Price without VAT: | 2,62480 € |
|---|---|
| Unit Price with VAT: | 3,12351 € |

