
HFA1114IP | |
|---|---|
DigiKey Part Number | 2156-HFA1114IP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1114IP |
Description | VIDEO CABLE DRIVING BUFFER |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-PDIP |
Datasheet | Datasheet |
Category | Slew Rate 2.4kV/µs |
Manufacturer Intersil | Current - Supply 21 mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Applications Buffer | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 850 MHz | Supplier Device Package 8-PDIP |
| Bulk: | 4088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,61821 € |

