
HFA1112IP | |
|---|---|
DigiKey Part Number | 2156-HFA1112IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1112IP |
Description | IC BUFFER 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 21mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2400V/µs | Mounting Type Through Hole |
-3db Bandwidth 850 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 25 µA | Supplier Device Package 8-PDIP |
| Tube: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,15309 € | 255,40 € |
| Unit Price without VAT: | 3,15309 € |
|---|---|
| Unit Price with VAT: | 3,75218 € |

