
HFA1112IJ | |
|---|---|
DigiKey Part Number | 2156-HFA1112IJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1112IJ |
Description | IC BUFFER 1 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 21mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2400V/µs | Mounting Type Through Hole |
-3db Bandwidth 850 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 25 µA | Supplier Device Package 8-CERDIP |
| Bulk: | 1120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,30324 € | 255,66 € |
| Unit Price without VAT: | 2,30324 € |
|---|---|
| Unit Price with VAT: | 2,74086 € |

