
HFA1110IB | |
|---|---|
DigiKey Part Number | 2156-HFA1110IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1110IB |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 21mA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1300V/µs | Mounting Type Surface Mount |
-3db Bandwidth 750 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 µA | Supplier Device Package 8-SOIC |
| Tube: | 2254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,81341 € | 255,79 € |
| Unit Price without VAT: | 5,81341 € |
|---|---|
| Unit Price with VAT: | 6,91796 € |

