Video Amp, 1 Current Feedback 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA1109IP

DigiKey Part Number
2156-HFA1109IP-ND
Manufacturer
Intersil
Manufacturer Product Number
HFA1109IP
Description
VIDEO OPERATIONAL AMPLIFIER
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Bulk
Part Status
Active
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
450 MHz
Slew Rate
2600V/µs
Current - Supply
9.6 mA
Current - Output / Channel
36 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:950
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,62654 €258,62 €
Unit Price without VAT:1,62654 €
Unit Price with VAT:1,93558 €