
HFA1106IP | |
|---|---|
DigiKey Part Number | 2156-HFA1106IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1106IP |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5.8mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 910V/µs | Mounting Type Through Hole |
-3db Bandwidth 14 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 6 µA | Supplier Device Package 8-PDIP |
| Bulk: | 191 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

