
HFA1105IP | |
|---|---|
DigiKey Part Number | 2156-HFA1105IP-ND |
Manufacturer | Intersil |
Manufacturer Product Number | HFA1105IP |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 330 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 13739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

