
HFA1102IP | |
|---|---|
DigiKey Part Number | 2156-HFA1102IP-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1102IP |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Mfr | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Amplifier Type | Supplier Device Package 8-PDIP |
| Bulk: | 180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,05608 € | 257,01 € |
| Unit Price without VAT: | 2,05608 € |
|---|---|
| Unit Price with VAT: | 2,44674 € |

