Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4585BP,652

DigiKey Part Number
2156-HEF4585BP652-NX-ND
Manufacturer
Manufacturer Product Number
HEF4585BP,652
Description
IC MAG COMPARATOR 4BIT 16-DIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 15V
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
3mA, 3mA
Series
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Packaging
Tube
Current - Quiescent (Iq)
80 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Magnitude Comparator
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits
4
Supplier Device Package
16-DIP
Output
Active High
Mounting Type
Through Hole
Output Function
A<B, A=B, A>B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.559
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1781,43635 €255,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,43635 €
Unit Price with VAT:1,70926 €