
HEF4555BP,652 | |
|---|---|
DigiKey Part Number | 2156-HEF4555BP652-NX-ND |
Manufacturer | |
Manufacturer Product Number | HEF4555BP,652 |
Description | IC DECODER/DEMUX 1 X 2:4 16-DIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4555BP,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 3mA, 3mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Tube: | 9385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,47160 € | 257,53 € |
| Unit Price without VAT: | 1,47160 € |
|---|---|
| Unit Price with VAT: | 1,75120 € |

