


HEF4541BP,652 | |
|---|---|
DigiKey Part Number | 2156-HEF4541BP652-NX-ND |
Manufacturer | |
Manufacturer Product Number | HEF4541BP,652 |
Description | IC OSC PROG TIMER 36MHZ 14-DIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 36MHz 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4541BP,652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Programmable Timer | |
Count | - | |
Frequency | 36MHz | |
Voltage - Supply | 4.5V ~ 15.5V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Mounting Type | Through Hole |
| Tube: | 176620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,24787 € | 258,31 € |
| Unit Price without VAT: | 1,24787 € |
|---|---|
| Unit Price with VAT: | 1,48497 € |

