
HEF4104BP,652 | |
|---|---|
DigiKey Part Number | 2156-HEF4104BP652-NX-ND |
Manufacturer | |
Manufacturer Product Number | HEF4104BP,652 |
Description | IC XLTR VL UNIDIR 16-DIP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4104BP,652 Models |
Category | Channels per Circuit 4 |
Manufacturer Nexperia USA Inc. | Voltage - VCCA 3 V ~ 15 V |
Series | Voltage - VCCB 3 V ~ 15 V |
Packaging Tube | Output Type Tri-State, Non-Inverted |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Through Hole |
Channel Type Unidirectional | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Circuits 1 | Supplier Device Package 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |


