


HEF4073BP,652 | |
|---|---|
DigiKey Part Number | 2156-HEF4073BP652-ND |
Manufacturer | |
Manufacturer Product Number | HEF4073BP,652 |
Description | IC GATE AND 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HEF4073BP,652 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 3mA, 3mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tube | Input Logic Level - High 3.5V ~ 11V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 40ns @ 15V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Through Hole |
Number of Inputs 3 | Supplier Device Package 14-DIP |
Voltage - Supply 3V ~ 15V | Package / Case 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,09940 € | 254,97 € |
| Unit Price without VAT: | 5,09940 € |
|---|---|
| Unit Price with VAT: | 6,06829 € |

