
HEF4030BT-Q100J | |
|---|---|
DigiKey Part Number | 2156-HEF4030BT-Q100J-ND |
Manufacturer | |
Manufacturer Product Number | HEF4030BT-Q100J |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 15.5V | |
Current - Output High, Low | 2.4mA, 2.4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 55ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 2930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 486 | 0,53358 € | 259,32 € |
| Unit Price without VAT: | 0,53358 € |
|---|---|
| Unit Price with VAT: | 0,63496 € |

