
HEF40098BT,652 | |
|---|---|
DigiKey Part Number | 2156-HEF40098BT,652-ND |
Manufacturer | |
Manufacturer Product Number | HEF40098BT,652 |
Description | IC BUFF 3V/15V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 10mA, 20mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 15V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 | Base Product Number |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | 1,23237 € | 255,10 € |
| Unit Price without VAT: | 1,23237 € |
|---|---|
| Unit Price with VAT: | 1,46652 € |

