Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4060BT,118

DigiKey Part Number
2156-HEC4060BT118-ND
Manufacturer
Manufacturer Product Number
HEC4060BT,118
Description
IC BINARY COUNTER 14-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
30 MHz
Series
Trigger Type
Negative Edge
Packaging
Bulk
Voltage - Supply
3 V ~ 15 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5480,46745 €256,16 €
Unit Price without VAT:0,46745 €
Unit Price with VAT:0,55627 €