
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b SAR |
Core Processor H8/300L | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -20°C ~ 75°C (TA) |
Speed 10MHz | Mounting Type Surface Mount |
Connectivity SCI, UART/USART | Supplier Device Package 80-TQFP (12x12) |
Peripherals LCD, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 51 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S12A32CFUE | NXP USA Inc. | 824 | MC9S12A32CFUE-ND | 21,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,92111 € | 250,58 € |
| Unit Price without VAT: | 13,92111 € |
|---|---|
| Unit Price with VAT: | 16,56612 € |

