
HD64F38024RFV | |
|---|---|
DigiKey Part Number | 2156-HD64F38024RFV-ND |
Manufacturer | |
Manufacturer Product Number | HD64F38024RFV |
Description | IC MCU 8BIT 32KB FLASH 80QFP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L SLP Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) FLASH 80-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300L | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x20) | |
Package / Case | 80-BQFP | |
Base Product Number |
| Bulk: | 748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,09667 € | 253,74 € |
| Unit Price without VAT: | 14,09667 € |
|---|---|
| Unit Price with VAT: | 16,77504 € |

