
HD64F3670FY | |
|---|---|
DigiKey Part Number | 2156-HD64F3670FY-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD64F3670FY |
Description | IC MCU 16BIT 8KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Tiny Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | SCI | |
Peripherals | PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Tray: | 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,80200 € | 254,01 € |
| Unit Price without VAT: | 50,80200 € |
|---|---|
| Unit Price with VAT: | 60,45438 € |

