
HD64F3642APV | |
|---|---|
DigiKey Part Number | 2156-HD64F3642APV-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD64F3642APV |
Description | IC MCU 8BIT 16KB FLASH 64SDIP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) FLASH 64-SDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8/300L | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 64-SDIP |
Connectivity SCI | Package / Case 64-SDIP (0.750", 19.05mm) |
Peripherals PWM, WDT | Base Product Number |
Number of I/O 53 |
| Tube: | 85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,57200 € | 252,86 € |
| Unit Price without VAT: | 50,57200 € |
|---|---|
| Unit Price with VAT: | 60,18068 € |

