
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b SAR; D/A 2x8b |
Core Processor H8/300 | Oscillator Type External, Internal |
Core Size | Operating Temperature -20°C ~ 75°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity Host Interface, I2C, SCI, UART | Supplier Device Package 100-QFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-BFQFP |
Number of I/O 74 | Base Product Number |
| Bulk: | 988 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,17000 € | 250,85 € |
| Unit Price without VAT: | 50,17000 € |
|---|---|
| Unit Price with VAT: | 59,70230 € |

