
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | Host Interface, I2C, SCI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Bulk: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,24143 € | 246,69 € |
| Unit Price without VAT: | 35,24143 € |
|---|---|
| Unit Price with VAT: | 41,93730 € |

