
HD64F3048VF8 | |
|---|---|
DigiKey Part Number | 2156-HD64F3048VF8-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD64F3048VF8 |
Description | IC MCU 16BIT 128KB FLASH 100QFP |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 8MHz 128KB (128K x 8) FLASH 100-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | SCI, SmartCard | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x14) | |
Package / Case | 100-BFQFP | |
Base Product Number |
| Tray: | 1320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,90400 € | 279,52 € |
| Unit Price without VAT: | 55,90400 € |
|---|---|
| Unit Price with VAT: | 66,52576 € |

