
HD6473837H | |
|---|---|
DigiKey Part Number | 2156-HD6473837H-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD6473837H |
Description | IC MCU 8BIT 60KB OTP 100QFP |
Customer Reference | |
Detailed Description | H8/300L H8® H8/300L Microcontroller IC 8-Bit 5MHz 60KB (60K x 8) OTP 100-QFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300L | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI | |
Peripherals | LCD, PWM | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x14) | |
Package / Case | 100-BFQFP | |
Base Product Number |
| Tray: | 2490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,28250 € | 255,39 € |
| Unit Price without VAT: | 21,28250 € |
|---|---|
| Unit Price with VAT: | 25,32618 € |

