
HD6473802HV | |
|---|---|
DigiKey Part Number | 2156-HD6473802HV-ND |
Manufacturer | |
Manufacturer Product Number | HD6473802HV |
Description | IC MCU 8BIT 16KB PROM 64QFP |
Customer Reference | |
Detailed Description | H8/300L - Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) PROM 64-QFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300L | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SCI | |
Peripherals | LCD, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | PROM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-BQFP | |
Base Product Number |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,57667 € | 253,84 € |
| Unit Price without VAT: | 10,57667 € |
|---|---|
| Unit Price with VAT: | 12,58624 € |

