
HD64570CP16 | |
|---|---|
DigiKey Part Number | 2156-HD64570CP16-RE-ND |
Manufacturer | |
Manufacturer Product Number | HD64570CP16 |
Description | SERIAL I/O CONTROLLER |
Customer Reference | |
Detailed Description | ISDN Interface 84-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | ISDN | |
Interface | Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC | |
Mounting Type | Surface Mount |
| Tray: | 185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,15000 € | 252,45 € |
| Unit Price without VAT: | 84,15000 € |
|---|---|
| Unit Price with VAT: | 100,13850 € |

